Cooper B-Line Grey Shelf, 1U, 40kg Load, 446mm x 350mm
- RS Stock No.:
- 367-0494
- Mfr. Part No.:
- QRSV35
- Brand:
- Cooper B-Line
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.67
(exc. VAT)
£58.40
(inc. VAT)
- RS Stock No.:
- 367-0494
- Mfr. Part No.:
- QRSV35
- Brand:
- Cooper B-Line
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Type | Shelf | |
| Rack Units | 1U | |
| Depth | 350mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 40kg | |
| Height | 25mm | |
| Width | 446mm | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Type Shelf | ||
Rack Units 1U | ||
Depth 350mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 40kg | ||
Height 25mm | ||
Width 446mm | ||
- COO (Country of Origin):
- GB
