Digitus DN-97 Series Black Fixed Shelf, 1 U, 15kg Load, 483mm x 44 mm

Subtotal (1 unit)*

£29.68

(exc. VAT)

£35.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.68

*price indicative

RS Stock No.:
288-7503
Distrelec Article No.:
300-12-666
Mfr. Part No.:
DN-97610
Brand:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Sub Type

Shelf

Product Type

Fixed Shelf

Rack Unit

1U

Depth

44mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

15kg

Finish

Black

Height

88mm

Width

483mm

Standards/Approvals

No

Series

DN-97

COO (Country of Origin):
CN
The Shelves are easy to install on the four angle profiles of your DIGITUS® 19 inch cabinets. Thanks to this Stable, perforated sheet metal with high loading capacities, they are the optimal support surface for your components.

Attachment to the angle profiles

Fixed installation

Complete with mounting material

Stable and perforated sheet metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy