Cooper B-Line Unpainted Tray, 1U, 35kg Load, 480mm x 230mm
- RS Stock No.:
- 447-092
- Mfr. Part No.:
- USCT230
- Brand:
- Cooper B-Line
Stock information currently inaccessible
- RS Stock No.:
- 447-092
- Mfr. Part No.:
- USCT230
- Brand:
- Cooper B-Line
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Type | Tray | |
| Rack Units | 1U | |
| Depth | 230mm | |
| Ventilated | Yes | |
| Colour | Unpainted | |
| Material | Steel | |
| Maximum Load | 35kg | |
| Width | 480mm | |
| Extension Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Type Tray | ||
Rack Units 1U | ||
Depth 230mm | ||
Ventilated Yes | ||
Colour Unpainted | ||
Material Steel | ||
Maximum Load 35kg | ||
Width 480mm | ||
Extension Type Fixed | ||
- COO (Country of Origin):
- GB

