Intertego enclosure 3U, 42HP, 184.4mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-3440
Mfr. Part No.:
95152520
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Rack Units

3U

External Height

144.3 mm

External Width

250.4 mm

External Depth

184.4mm

External Dimensions

144.3 x 250.36 x 184.4mm

Series

Intertego

Colour

Grey

External Case Material

Al Mg Si 0.5, Die Cast Zinc, TPE

COO (Country of Origin):
DE