APW VERAK S-MAX Series 16U-Rack Server Cabinet, 822 x 600 x 1000mm
- RS Stock No.:
- 703-9733
- Mfr. Part No.:
- VT555-500260
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9733
- Mfr. Part No.:
- VT555-500260
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 16U | |
| External Height | 822 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| External Dimensions | 822 x 600 x 1000mm | |
| Series | VERAK S-MAX | |
| Colour | Black, Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 16U | ||
External Height 822 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
External Dimensions 822 x 600 x 1000mm | ||
Series VERAK S-MAX | ||
Colour Black, Grey | ||
External Case Material Glass, Steel | ||
- COO (Country of Origin):
- IT
