APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
- RS Stock No.:
- 666-0421
- Mfr. Part No.:
- VT555-500223
- Brand:
- APW
Subtotal (1 unit)*
£1,721.86
(exc. VAT)
£2,066.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,721.86 |
*price indicative
- RS Stock No.:
- 666-0421
- Mfr. Part No.:
- VT555-500223
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 42U | |
| External Height | 1978.5 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| External Dimensions | 1978 x 600 x 1000mm | |
| Series | VERAK S-MAX | |
| Colour | Black, Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 42U | ||
External Height 1978.5 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
External Dimensions 1978 x 600 x 1000mm | ||
Series VERAK S-MAX | ||
Colour Black, Grey | ||
External Case Material Glass, Steel | ||
- COO (Country of Origin):
- IT
