RS PRO 39U-Rack Server Cabinet, 1902 x 600 x 800mm
- RS Stock No.:
- 624-4149
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 624-4149
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 39U | |
| External Height | 1902 mm | |
| External Width | 600 mm | |
| External Depth | 800mm | |
| External Dimensions | 1902 x 600 x 800mm | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 39U | ||
External Height 1902 mm | ||
External Width 600 mm | ||
External Depth 800mm | ||
External Dimensions 1902 x 600 x 800mm | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
