APW Imrak 1400 Series 37U-Rack Server Cabinet, 1731 x 600 x 600mm
- RS Stock No.:
- 495-7641
- Mfr. Part No.:
- 806-3634594
- Brand:
- APW
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 495-7641
- Mfr. Part No.:
- 806-3634594
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 37U | |
| External Height | 1731 mm | |
| External Width | 600 mm | |
| External Depth | 600mm | |
| External Dimensions | 1731 x 600 x 600mm | |
| Series | Imrak 1400 | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 37U | ||
External Height 1731 mm | ||
External Width 600 mm | ||
External Depth 600mm | ||
External Dimensions 1731 x 600 x 600mm | ||
Series Imrak 1400 | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
- COO (Country of Origin):
- IT
