APW Imrak 410 Series 6U-Rack Server Cabinet, 324 x 600 x 500mm

Stock information currently inaccessible
RS Stock No.:
408-1693
Mfr. Part No.:
968-362966
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Rack Units

6U

Mounting Type

Wall

External Height

324 mm

External Width

600 mm

External Depth

500mm

External Dimensions

324 x 600 x 500mm

Series

Imrak 410

Colour

Grey

External Case Material

Glass, Steel