APW Imrak 310 Series 17U-Rack Server Cabinet, 816 x 573 x 400mm
- RS Stock No.:
- 408-1615
- Mfr. Part No.:
- VT941-287080
- Brand:
- APW
Stock information currently inaccessible
- RS Stock No.:
- 408-1615
- Mfr. Part No.:
- VT941-287080
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 17U | |
| External Height | 816 mm | |
| External Width | 573 mm | |
| External Depth | 400mm | |
| External Dimensions | 816 x 573 x 400mm | |
| Series | Imrak 310 | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 17U | ||
External Height 816 mm | ||
External Width 573 mm | ||
External Depth 400mm | ||
External Dimensions 816 x 573 x 400mm | ||
Series Imrak 310 | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
