Rittal AE Series 8U-Rack Server Cabinet, 380 x 600 x 350mm
- RS Stock No.:
- 306-1216
- Mfr. Part No.:
- 7641000
- Brand:
- Rittal
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 306-1216
- Mfr. Part No.:
- 7641000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 8U | |
| External Height | 380 mm | |
| External Width | 600 mm | |
| External Depth | 350mm | |
| External Dimensions | 380 x 600 x 350mm | |
| Series | AE | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 8U | ||
External Height 380 mm | ||
External Width 600 mm | ||
External Depth 350mm | ||
External Dimensions 380 x 600 x 350mm | ||
Series AE | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- DE
