APW 47U-Rack Server Cabinet, 2201 x 978 x 1179mm
- RS Stock No.:
- 193-6705
- Mfr. Part No.:
- VT584-000008
- Brand:
- APW
Stock information currently inaccessible
- RS Stock No.:
- 193-6705
- Mfr. Part No.:
- VT584-000008
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 47U | |
| External Height | 2201 mm | |
| External Width | 978 mm | |
| External Depth | 1179mm | |
| External Dimensions | 2201 x 978 x 1179mm | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 47U | ||
External Height 2201 mm | ||
External Width 978 mm | ||
External Depth 1179mm | ||
External Dimensions 2201 x 978 x 1179mm | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- IT
S-MAX Cabinet, vented door, 47U 800x1000
