APW 37U-Rack Server Cabinet, 1645 x 600 x 600mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6681
Mfr. Part No.:
VT807-606037
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Rack Units

37U

External Height

1645 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1645 x 600 x 600mm

Colour

Grey

External Case Material

Steel

COO (Country of Origin):
IT
IMRAK 1032 primary, IP32, glass front do