- RS Stock No.:
- 187-9079
- Mfr. Part No.:
- 8609230
- Brand:
- Rittal
Available to back order for despatch 04/06/2024
Added
Price Each
£695.09
(exc. VAT)
£834.11
(inc. VAT)
Units | Per unit |
1 + | £695.09 |
- RS Stock No.:
- 187-9079
- Mfr. Part No.:
- 8609230
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cover with door to protect and finish off connectors or other installed equipment
To protect and finish off connectors or other installed equipment.
Optional cable entry from above or below
Optional cable entry from above or below
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Height | 2000 mm |
External Width | 600 mm |
Related links
- Rittal VX25 Series Floor Standing Enclosure, 399 x 508 x 1808mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 808 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 399 x 508 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 999 x 408 x 1808mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1608mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 608 x 2208mm
- Rittal VX25 Series Floor Standing Enclosure, 399 x 608 x 2008mm