Rittal VX25 Series Sheet Steel Floor Standing Enclosure, IP54 803.5 mm, 599 mm 2205 mm
- RS Stock No.:
- 187-6695
- Mfr. Part No.:
- 9680628
- Brand:
- Rittal
Subtotal (1 unit)*
£526.76
(exc. VAT)
£632.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.76 |
*price indicative
- RS Stock No.:
- 187-6695
- Mfr. Part No.:
- 9680628
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP54 | |
| Series | VX25 | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 599mm | |
| External Depth | 803.5mm | |
| External Height | 2205mm | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 12 | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS, IEC 61 439-1/-2 IEC 61 641 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP54 | ||
Series VX25 | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 599mm | ||
External Depth 803.5mm | ||
External Height 2205mm | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 12 | ||
Mounting plate Yes | ||
Standards/Approvals RoHS, IEC 61 439-1/-2 IEC 61 641 | ||
- COO (Country of Origin):
- DE
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Related links
- Rittal VX25 Series Sheet Steel VX Modular Enclosure 399 mm 2205 mm
- Rittal VX25 Series Sheet Steel VX Modular Enclosure 799 mm 2205 mm
- Rittal VX25 Series Sheet Steel Floor Standing Enclosure 599 mm 2205 mm
- Rittal VX25 Series Sheet Steel VX Modular Enclosure 599 mm 2005 mm
- Rittal VX25 Series Sheet Steel Floor Standing Enclosure 399 mm 2205 mm
- Rittal VX25 Series Sheet Steel Floor Standing Enclosure 799 mm 2205 mm
- Rittal VX25 Series Sheet Steel Floor Standing Enclosure 399 mm 2005 mm
- Rittal VX25 Series Sheet Steel Floor Standing Enclosure 799 mm 2005 mm
