Rittal TE 8000 Series 42U-Rack Server Cabinet, 600 x 1000 x 2000mm
- RS Stock No.:
- 153-3709
- Mfr. Part No.:
- 7888882
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 153-3709
- Mfr. Part No.:
- 7888882
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 42U | |
| External Height | 2000 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| External Dimensions | 600 x 1000 x 2000mm | |
| Series | TE 8000 | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 42U | ||
External Height 2000 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
External Dimensions 600 x 1000 x 2000mm | ||
Series TE 8000 | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- DE
Network Enclosure TE 8000 Vented
IT enclosure system, suitable for dismantling, with depth-variable 482.6 mm (19") mounting frame. To purchase side panels to this cabinet, please check RS stock 153-3711
Features and Benefits
• No frame structure
• Optimum accessibility
• Readily dismantled and therefore easily installed
• Interchangeable door hinge
• Optimum accessibility
• Readily dismantled and therefore easily installed
• Interchangeable door hinge
