Rittal TE 8000 Series 24U-Rack Server Cabinet, 600 x 1000 x 1200mm
- RS Stock No.:
- 153-3708
- Mfr. Part No.:
- 7888875
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 153-3708
- Mfr. Part No.:
- 7888875
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 24U | |
| External Height | 1200 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| External Dimensions | 600 x 1000 x 1200mm | |
| Series | TE 8000 | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 24U | ||
External Height 1200 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
External Dimensions 600 x 1000 x 1200mm | ||
Series TE 8000 | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- DE
Rittal Server Cabinet, 1200mm Height, 600mm Width - TE 8000 Series - 7888875
Use this durable server cabinet from Rittal to house and protect your communication devices. It's made of a durable sheet steel material that's resistant to impact and corrosion, so it's suitable for use in harsh environments. Thanks to its large dimensions of 1200 (height) x 1000 (depth) x 600mm (width), it has ample space to house many components. The cabinet's side panels are lockable to prevent unauthorised access. As the cabinet is vented, it will help to promote good air circulation to ensure your equipment stays cool.
Features & Benefits
• IP20 (ingress protection) rating for protection against objects larger than 12mm in size
• Load capacity of 7000N for use in heavy-duty applications
• Door opening angle of 130° for ease of access to your servers
• Roof plate has a hidden cutout for easy cable entry and exit
• Load capacity of 7000N for use in heavy-duty applications
• Door opening angle of 130° for ease of access to your servers
• Roof plate has a hidden cutout for easy cable entry and exit
Applications
• Security systems
• Radio and TV broadcast studios
• Server rooms
• Radio and TV broadcast studios
• Server rooms
What's the distance between each of the levels in this server cabinet?
The distance between two levels in this cabinet is 745mm, providing ample space for storing large devices.
