APC 230V Input Rack Mount Uninterruptible Power Supply, 7680VA, PQUA-8ASKY4
- RS Stock No.:
- 146-8168
- Distrelec Article No.:
- 303-15-991
- Mfr. Part No.:
- SBP5000RMI2U
- Brand:
- APC
Subtotal (1 unit)*
£1,064.21
(exc. VAT)
£1,277.05
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 1 left, shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,064.21 |
*price indicative
- RS Stock No.:
- 146-8168
- Distrelec Article No.:
- 303-15-991
- Mfr. Part No.:
- SBP5000RMI2U
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | PQUA-8ASKY4 | |
| VA Rating | 7680VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Type | UPS | |
| Current Rating | 32A | |
| Length | 432mm | |
| Width | 660mm | |
| Depth | 89mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model PQUA-8ASKY4 | ||
VA Rating 7680VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Type UPS | ||
Current Rating 32A | ||
Length 432mm | ||
Width 660mm | ||
Depth 89mm | ||
APC Service Bypass Panel- 230V, 32A, BBM, IEC320 C20/HW input, IEC-320 Output- (2) C19 (8) C13
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Wrap Around System Bypass:(3) Breaker maintenance bypass panel to isolate the UPS from the critical load
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply PQUA-8ASKY4
- APC 230V Input Rack Mount Uninterruptible Power Supply PQUA-8ASKY4
- APC 230V Input Stand Alone Uninterruptible Power Supply PQUA-8ASKY4
- APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (2.2kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 15000VA (15kW)
