Cooper B-Line ACCESS Series 22U-Rack Server Cabinet, 1147 x 600 x 875mm
- RS Stock No.:
- 207-800
- Mfr. Part No.:
- A2268K1CGSPPNVA-A
- Brand:
- Cooper B-Line
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£777.38
(exc. VAT)
£932.86
(inc. VAT)
- RS Stock No.:
- 207-800
- Mfr. Part No.:
- A2268K1CGSPPNVA-A
- Brand:
- Cooper B-Line
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Rack Units | 22U | |
| External Height | 1147 mm | |
| External Width | 600 mm | |
| External Depth | 875mm | |
| External Dimensions | 1147 x 600 x 875mm | |
| Series | ACCESS | |
| Colour | Blue, Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Rack Units 22U | ||
External Height 1147 mm | ||
External Width 600 mm | ||
External Depth 875mm | ||
External Dimensions 1147 x 600 x 875mm | ||
Series ACCESS | ||
Colour Blue, Grey | ||
External Case Material Glass, Steel | ||
- COO (Country of Origin):
- GB
