Rittal Screw Pack Torx Screw for Use with TS IT Cabinet
- RS Stock No.:
- 826-2900
- Mfr. Part No.:
- 2486500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-2900
- Mfr. Part No.:
- 2486500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Torx Screw | |
| For Use With | TS IT Cabinet | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Torx Screw | ||
For Use With TS IT Cabinet | ||
RoHS Status: Not Applicable
2486.500 Torx Screws
From Rittal, these metal multi-tooth or torx screws are for use within round holes with a 4.5 mm diameter typically found in enclosures and punched rails. The have a 5.5 thread a length of 13 mm.
The multi-tooth drive provides enhanced reliability and safety when tightening and loosening screw connections. Multi-tooth drive also provides optimum torque and an enhanced tool life.
The multi-tooth drive provides enhanced reliability and safety when tightening and loosening screw connections. Multi-tooth drive also provides optimum torque and an enhanced tool life.
