Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 826-2861
- Mfr. Part No.:
- 7829200
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Earth Clip | |
| Rod Diameter | 20mm | |
| Thread Size | M8 x 20 | |
| Standards/Approvals | EAN, ECLASS 8.0, ETIM | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earth Clip | ||
Rod Diameter 20mm | ||
Thread Size M8 x 20 | ||
Standards/Approvals EAN, ECLASS 8.0, ETIM | ||
Material Steel | ||
RoHS Status: Exempt
Rittal Earth Clip, Earthing Stud Type, Sheet Steel Material - TS IT Series - 7829200
When you need to connect an earthing strap to the vertical and horizontal section of your TS IT series server cabinet, choose this earth clip from Rittal. Earthing straps connect an electrical system to the surface of the earth and provide an outlet for excess current in the event of a fault, helping protect your equipment from damage. Simply attach the bracket to the enclosure frame, and the threaded M8-sized bolt will direct dangerous power surges safely into the ground before they can cause harm.
Features & Benefits
• Durable sheet steel material is resistant to impact and wear for use in demanding environments
• Zinc plating for resistance to corrosion
Applications
• IT infrastructure
• Power distribution units
• Office buildings
What's supplied with this product?
For quick and easy installation, this earthing stud comes with a connection bracket, an M8-sized nut and all the necessary assembly screws and washers you'll need.