Rittal Adapter Wiring Plan Pocket for Use with Door/Lock
- RS Stock No.:
- 187-6703
- Mfr. Part No.:
- 4116500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.79
(exc. VAT)
£40.55
(inc. VAT)
- RS Stock No.:
- 187-6703
- Mfr. Part No.:
- 4116500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Wiring Plan Pocket | |
| Dimensions | 455 x 35 x 210mm | |
| For Use With | Door/Lock | |
| Material | Sheet Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Wiring Plan Pocket | ||
Dimensions 455 x 35 x 210mm | ||
For Use With Door/Lock | ||
Material Sheet Steel | ||
For fastening to tubular door frames at any height.

