MOXA Server Cabinet Accessory Rack Mounting Kit for Use with Moxa Devices That Are DIN Rail or Wall Mountable, 4 U
- RS Stock No.:
- 585-418
- Mfr. Part No.:
- RK-4U
- Brand:
- MOXA
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 585-418
- Mfr. Part No.:
- RK-4U
- Brand:
- MOXA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Server Cabinet Accessory | |
| Accessory Type | Rack Mounting Kit | |
| For Use With | Moxa Devices That Are DIN Rail or Wall Mountable | |
| Material | Metal | |
| Rack Unit | 4U | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Server Cabinet Accessory | ||
Accessory Type Rack Mounting Kit | ||
For Use With Moxa Devices That Are DIN Rail or Wall Mountable | ||
Material Metal | ||
Rack Unit 4U | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- MOXA Accessory Kit, 203 mm Depth
- nVent SCHROFF Server Cabinet Accessory EMC Gasket for Use with U-shaped Front Panels, Compatible 19 in Subracks/Rack
- Server Cabinet Accessories
- nVent SCHROFF Server Cabinet Accessory
- nVent SCHROFF Server Cabinet Accessory Distribution Box
- nVent SCHROFF Server Cabinet Accessory Handle
- nVent SCHROFF Server Cabinet Accessory Telescopic Rail Kit for Use with suitable for mounting in Varistar
- Rittal Server Cabinet Accessory Wiring Plan Pocket for Use with AX compact enclosures, Suitable for Door Widths 400 mm
