Exsys Serial Device Server, 1 Ethernet Port, 4 Serial Port, RS232 Interface, 115.2kbps Baud Rate

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4440
Distrelec Article No.:
125-76-051
Mfr. Part No.:
EX-6034
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Maximum Baud Rate

115.2kbps

Number of Ethernet Ports

1

Interface

RS232

Number of Serial Ports

4

COO (Country of Origin):
TW
The metal box series data gateway is designed to connect your serial devices to the Internet instantly. It delivers simple, reliable, and cost-effective network connectivity for multiple serial devices. With easy network integration via IP address and port number, this gateway provides seamless access to your RS-232 peripherals over the network.

Interface RS-232 V.24
Data Bits of 7, 8
Ethernet Protocol used is IP, TCP, DHCP
Supports Serial Data Transfer Rates of 50 Baud to 115.2KBaud
Ethernet Speed of 10/100Mbps

Recently viewed