The Moxa NPort serial device servers, which have built in digital I/Os, provide maximum flexibility when you need to integrate serial equipment in the field with an Ethernet network or cloud platform. The cloud ready device server can communicate with IIoT applications, using generic MQTT or third-party cloud services, such as Azure and Alibaba Cloud.
Redundant dual DC power inputs and relay output Cascading Ethernet ports for easy wiring Warnings and alerts by relay output and email
Attribute
Value
Series
NPort
Number of Ethernet Ports
1
Number of Serial Ports
1
Maximum Baud Rate
921.6kbps
Interface
RS232, RS422, RS485
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.