Brainboxes USB 2.0 Converter Cable 1

Subtotal (1 box of 1 unit)*

£33.32

(exc. VAT)

£39.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£33.32

*price indicative

RS Stock No.:
225-8917
Mfr. Part No.:
US-720
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Bus Type

USB 2.0

Product Type

Converter Cable

Input Port

USB

Output Port

422/485

Number of Ports

1

Maximum Baud Rate

921600kbps

Desktop/Rack Mount

Rack

Standards/Approvals

UKCA, CE, WEEE, RoHS, AEO (C-TPAT)

COO (Country of Origin):
GB
The Brainbox tough ultra small USB-C to 1 port RS422/485 industrial USB to serial adaptor suitable for any environment. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Our smallest form factor USB-C to Serial adaptor

Works where many other USB to Serial devices do not

Industrial Specification -40 °C to +80 °C / -40 °F to +176 °F

Operating systems compatibility - Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019

Related links