StarTech.com RS232 USB A Male to Female Interface Converter
- RS Stock No.:
- 186-4061
- Distrelec Article No.:
- 303-66-439
- Mfr. Part No.:
- ICUSB232INT1
- Brand:
- StarTech.com
Subtotal (1 unit)*
£42.46
(exc. VAT)
£50.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.46 |
*price indicative
- RS Stock No.:
- 186-4061
- Distrelec Article No.:
- 303-66-439
- Mfr. Part No.:
- ICUSB232INT1
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Bus Type | RS232 | |
Connector A | USB A | |
Connector A Gender | Male | |
Connector B Gender | Female | |
USB Standard | USB 2.0 | |
Maximum Baud Rate | 115.2kbit/s | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Bus Type RS232 | ||
Connector A USB A | ||
Connector A Gender Male | ||
Connector B Gender Female | ||
USB Standard USB 2.0 | ||
Maximum Baud Rate 115.2kbit/s | ||
- COO (Country of Origin):
- TW
StarTech.com Converter, USB to RS232, 0.6m Length - ICUSB232INT1
Use this converter from StarTech.com to add an RS232 port to your desktop. It's an ideal solution when you need to connect legacy devices to computers with newer motherboards. The unit is bus-powered, so there's no need for a separate battery or power supply.
Features & Benefits
Versatile useYou can use this component for a wide array of commercial applications like bar code scanners and receipt printers, or for sensors in industrial processes.
Wide compatibilityThe unit supports Windows, Linux and Mac operating systems for easy compatibility with common devices.
Wide compatibilityThe unit supports Windows, Linux and Mac operating systems for easy compatibility with common devices.
Applications
• Broad operating temperature range between -10°C and +80°C for use in demanding conditions
• Short cable length of 0.6m to reduce unnecessary clutter
• Short cable length of 0.6m to reduce unnecessary clutter
FAQs
• USB to RS232 Serial Adapter
• Low profile bracket
• Driver CD
• Instruction Manual
• Low profile bracket
• Driver CD
• Instruction Manual
Where should I install this converter?This converter is designed for connection inside the PC case, giving you an entirely internal solution that's neat and space-saving.
Chipset Manufacturer
FTDI
Chipset Model
FT232RL
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
0.6m
Maximum Baud Rate
115.2kbit/s
This adapter has COM retention.
Related links
- StarTech.com RS232 USB A Female to D-sub, 9 Pin Female Interface Converter
- StarTech.com RS232 USB C D-sub, 9 Pin Interface Converter
- StarTech.com RS232 USB C Male to D-sub, 9 Pin Male Interface Converter
- StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter
- StarTech.com RS232 USB A Male to DB25 Male Interface Converter
- StarTech.com RS232 USB A Female to D-sub, 9 Pin Interface Converter
- StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
- StarTech.com RS232 RS485 USB B Male to D-sub, 9 Pin Female Interface Converter