Startech 2 Port PCI RS232 Serial Board
- RS Stock No.:
- 898-8576
- Mfr. Part No.:
- PCI2S550
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 898-8576
- Mfr. Part No.:
- PCI2S550
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 115.2kbit/s | |
| FIFO Size | 16 B | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS232 | ||
Maximum Baud Rate 115.2kbit/s | ||
FIFO Size 16 B | ||
- COO (Country of Origin):
- TW
PCI2S550 PCI Serial Adapter
The PCI2S550 2 Port 16550 Serial Card can be installed in an available PCI slot to add two RS232 serial ports to your system. A cost-effective solution for connecting any new or legacy serial device, with data transfer rates of up to 115.2 Kbps.
The adapter card supports IRQ sharing and is perfect for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more to your system.
The card can be connected in minutes through simple plug and play installation and is backed by a StarTech.com lifetime warranty and free lifetime technical support.
The adapter card supports IRQ sharing and is perfect for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more to your system.
The card can be connected in minutes through simple plug and play installation and is backed by a StarTech.com lifetime warranty and free lifetime technical support.
Features & Benefits
Supports the RS-232 serial interface
IRQ sharing saves resources and eliminates conflicts
16 byte FIFO buffer ensures fast data transfer while multitasking
5, 6, 7, 8-bit characters selection
Even, odd, no parity, or force parity generations
Compatible with any PC running Windows®, DOS® or Linux® for simple integration into your application
Data transfer rates of up to 115.2 Kbps for efficient serial device performance
Easy to install and use with full step-by-step instruction providing a hassle free serial solution
IRQ sharing saves resources and eliminates conflicts
16 byte FIFO buffer ensures fast data transfer while multitasking
5, 6, 7, 8-bit characters selection
Even, odd, no parity, or force parity generations
Compatible with any PC running Windows®, DOS® or Linux® for simple integration into your application
Data transfer rates of up to 115.2 Kbps for efficient serial device performance
Easy to install and use with full step-by-step instruction providing a hassle free serial solution
Applications
Manufacturing (CNC machinery, process control equipment, bar code scanners, serial printers)
POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
Consumer (modems, PDAs, digital cameras, printers)
Security (UPS control, access key panels, video cameras, card readers, modems)
Casino (video lottery terminals, slot machines)
Environmental Control (lighting, temperature, clocks)
Healthcare (patient monitoring equipment, nurses' stations, modems)
Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
Hospitality/Restaurant (credit card/debit card reader, serial printers)
ISDN Networking
POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
Consumer (modems, PDAs, digital cameras, printers)
Security (UPS control, access key panels, video cameras, card readers, modems)
Casino (video lottery terminals, slot machines)
Environmental Control (lighting, temperature, clocks)
Healthcare (patient monitoring equipment, nurses' stations, modems)
Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
Hospitality/Restaurant (credit card/debit card reader, serial printers)
ISDN Networking
Whats in the package?
2 Port PCI Serial Card
Low Profile PCI Bracket
Driver CD
Instruction Manual
Low Profile PCI Bracket
Driver CD
Instruction Manual
FAQs
Will this PCI card fit into my PCI-X slot?
Yes. This PCI card uses a universal connector keyed for both 3.3V and 5V that can be used with PCI and PCI-X. This type of connector is identified as having 2 separate notches, instead of just one.
Chipset Manufacturer
ASIX
Chipset Model
MCS9835CV
