Startech 8 Port PCIe RS232 Serial Board
- RS Stock No.:
- 898-8551
- Mfr. Part No.:
- PEX8S950LP
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-8551
- Mfr. Part No.:
- PEX8S950LP
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 8 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbit/s | |
| FIFO Size | 128 B | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 8 | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbit/s | ||
FIFO Size 128 B | ||
- COO (Country of Origin):
- TW
PEX8S950LP PCI Express Card
The PEX8S950LP 8 Port PCI Express Low Profile Serial Adapter Card with dongle cables included offers 8 RS 232 Serial connections via a single PCI Express slot, with data rates up to 921Kbps. Perfect for use with a broad variety of serial peripherals including printers, scanners, industrial controls and more.
A complete 8 port RS232 Serial card solution, the adapter includes 2 breakout cables – each with 4 DB9 connectors for a total of 8 ports. The perfect choice for adding several additional ports when space is at a premium, the serial adapter card is designed to fit in small/micro form factor computer cases. Plus, this versatile card also includes 2 standard profile brackets for compatibility with full size cases.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
A complete 8 port RS232 Serial card solution, the adapter includes 2 breakout cables – each with 4 DB9 connectors for a total of 8 ports. The perfect choice for adding several additional ports when space is at a premium, the serial adapter card is designed to fit in small/micro form factor computer cases. Plus, this versatile card also includes 2 standard profile brackets for compatibility with full size cases.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
Features & Benefits
8 RS232 DB9 connections using a single PCI Express slot
Breakout cables included
Provides you with mounting brackets for low profile and standard cases
Two high performance 16C950 UART channels
Maximum data transfer rate up to 921kbps
Compliant with PCI Express specification, revision 1.0a
Includes 2 breakout cables, helping to avoid crowded connections
Pre-configured with low profile brackets and ships complete with 2 standard profile brackets for compatibility with almost any computer case
Easy to install and use with full step-by-step instructions for hassle-free integration into your system
Breakout cables included
Provides you with mounting brackets for low profile and standard cases
Two high performance 16C950 UART channels
Maximum data transfer rate up to 921kbps
Compliant with PCI Express specification, revision 1.0a
Includes 2 breakout cables, helping to avoid crowded connections
Pre-configured with low profile brackets and ships complete with 2 standard profile brackets for compatibility with almost any computer case
Easy to install and use with full step-by-step instructions for hassle-free integration into your system
Applications
Manufacturing (CNC machinery, process control equipment, bar code scanners, serial printers)
POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
Consumer (modems, PDAs, digital cameras, printers)
Security (UPS control, access key panels, video cameras, card readers, modems)
Casino (video lottery terminals, slot machines)
Environmental Control (lighting, temperature, clocks)
Healthcare (patient monitoring equipment, nurses' stations, modems)
Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
Hospitality/Restaurant (credit card/debit card reader, serial printers)
ISDN Networking
POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
Consumer (modems, PDAs, digital cameras, printers)
Security (UPS control, access key panels, video cameras, card readers, modems)
Casino (video lottery terminals, slot machines)
Environmental Control (lighting, temperature, clocks)
Healthcare (patient monitoring equipment, nurses' stations, modems)
Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
Hospitality/Restaurant (credit card/debit card reader, serial printers)
ISDN Networking
Whats in the package?
8 Port PCI Express Serial Card
Breakout Cables
Standard Brackets
Removable Hex Nuts
Driver CD
Instruction Manual
Breakout Cables
Standard Brackets
Removable Hex Nuts
Driver CD
Instruction Manual
