Opto 22 2 Port RS422, RS485 Serial Board
- RS Stock No.:
- 889-0725
- Mfr. Part No.:
- SNAP-B3000-MODBUS
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 889-0725
- Mfr. Part No.:
- SNAP-B3000-MODBUS
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | RS422, RS485 | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port RS422, RS485 | ||
Non Compliant
- COO (Country of Origin):
- US
SNAP OEM I/O Brain
Professional range of Opto 22 SNAP I/O module. The modules are designed to be mounted onto SNAP mounting racks and are ideal for high performance I/O solutions.
Battery maintained realtime clock and calendar
Compact form factor
Compact form factor
OPTO 22 AC, DC Input & Output Modules
