Brainboxes 4 Port PCIe RS232 Serial Board
- RS Stock No.:
- 760-0470
- Mfr. Part No.:
- IX-400
- Brand:
- Brainboxes
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£294.42
(exc. VAT)
£353.30
(inc. VAT)
- RS Stock No.:
- 760-0470
- Mfr. Part No.:
- IX-400
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCIe | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 1Mbit/s | |
| FIFO Size | 16 B | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCIe | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Connection Port RS232 | ||
Maximum Baud Rate 1Mbit/s | ||
FIFO Size 16 B | ||
- COO (Country of Origin):
- GB

