VIA Technologies 2 Port PCI DVI Serial Card

Get a bulk buy discount

Add 10 more to save £10.60

View bulk pricing options

Subtotal (1 unit)*

£40.71

(exc. VAT)

£48.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£40.71-
10 - 24£39.65£10.60
25 +£38.67£51.00

*price indicative

RS Stock No.:
678-4559
Mfr. Part No.:
EXT-PCIG
Brand:
VIA Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

VIA Technologies

Bus Type

PCI

Number of Ports

2

Connection Port

DVI

Output Connections

PCI-X

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy