Exsys 2 Port PCIe Serial Card
- RS Stock No.:
- 284-4428
- Distrelec Article No.:
- 301-79-556
- Mfr. Part No.:
- EX-44082
- Brand:
- Exsys
Subtotal (1 unit)*
£49.79
(exc. VAT)
£59.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.79 |
*price indicative
- RS Stock No.:
- 284-4428
- Distrelec Article No.:
- 301-79-556
- Mfr. Part No.:
- EX-44082
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Output Connections | 2 x 9 Pin Serial RS232 | |
| Standards/Approvals | RoHS, CE, FC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Output Connections 2 x 9 Pin Serial RS232 | ||
Standards/Approvals RoHS, CE, FC | ||
- COO (Country of Origin):
- CN
The PCIe I/O RS-232 card is a high-performance adapter that provides two serial RS-232 ports for instant COM port expansion via the PCIe Bus. It is fully Plug-and-Play compatible and supports 5V or 12V configuration for a POS system. Perfect for narrow computer cases up to 8cm high, this card offers reliable connectivity for a range of applications.
High-performance PCIe I/O RS-232 card with two serial RS-232 ports for instant COM port expansion
FIFO Buffer 16C550 with 16Byte for efficient data transfer
Support for various data and stop bits, as well as parity options
Plug-and-Play compatibility for easy installation
Ideal for PC, small workstations, and servers with PCIe x1 up to x16 slots
