Startech 1 ExpressCard Parallel Serial Board
- RS Stock No.:
- 193-2808
- Mfr. Part No.:
- EC1PECPS
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2808
- Mfr. Part No.:
- EC1PECPS
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | ExpressCard | |
| Communication Interface | Parallel | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 1.5Mbit/s | |
| FIFO Size | 32 B | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type ExpressCard | ||
Communication Interface Parallel | ||
Number of Ports 1 | ||
Maximum Baud Rate 1.5Mbit/s | ||
FIFO Size 32 B | ||
- COO (Country of Origin):
- TW
