Startech 2 Port ISA RS232 Serial Board

Stock information currently inaccessible
RS Stock No.:
186-4040
Mfr. Part No.:
ISA2S550
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Bus Type

ISA

Communication Interface

Serial

Number of Ports

2

Connection Port

RS232

Maximum Baud Rate

460.8kbit/s

FIFO Size

16 B

COO (Country of Origin):
CN

ISA2S550 ISA RS232 Serial Adapter Card


StarTech.com's ISA-based RS232 Serial Card (16550 UART) can be installed in an ISA motherboard slot to add two RS232 serial COM ports, with support for data transfer rates of up to 460.8Kbps for peak serial device performance.

The ISA Serial Adapter Card includes drivers for DOS®, Windows® and LInux, and offers a full built-in jumper set to ensure easy configuration and broad compatibility.

A cost-effective solution for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more, to a system, the ISA serial card is backed by StarTech.com's Lifetime Warranty and free lifetime technical support.

Features & Benefits


• Supports COM1-COM7 and IRQ 3,4,5,9,10,11,12,15 settings for each port
• Full jumper set to ensure compatibility with almost any PC system
• Supports the RS-232 interface
• Built-in jumpers allow easy configuration to any free IRQ
• Data transfer rates of up to 460.8 Kbits/sec. for peak serial device performance
• Easy to install and use with full step-by-step instructions

Applications


• Manufacturing (CNC machinery, process control equipment, bar code scanners, serial printers)
• POS (credit/debit card readers, receipt printers, bar code scanners, cash registers, scales)
• Consumer (modems, PDAs, digital cameras, printers)
• Security (UPS control, access key panels, video cameras, card readers, modems)
• Casino (video lottery terminals, slot machines)
• Environmental Control (lighting, temperature, clocks)
• Healthcare (patient monitoring equipment, nurses' stations, modems)
• Hotel Front Desk (serial printers, bar code scanners, keyboard, mouse, receipt printer, credit/debit card reader)
• Hospitality/Restaurant (credit card/debit card reader, serial printers)
• ISDN Networking

ISA-based RS232 Serial Card (16550 UART) can be installed in an ISA motherboard slot to add two RS232 serial COM ports, with support for data transfer rates of up to 460.8Kbps for peak serial device performance.
The ISA Serial Adapter Card includes drivers for DOS®, Windows® and LInux, and offers a full built-in jumper set to ensure easy configuration and broad compatibility.
A cost-effective solution for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adapters and more, to a system, the ISA serial card is backed by Lifetime Warranty and free lifetime technical support.

What’s in the package?


• I/O CARD
• Instruction Sheet