4 way jumper cable 1.27mm pitch 100mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
532-9643
Mfr. Part No.:
1483350-1
Brand:
TE Connectivity

Jumper Cable Assemblies


Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C