MOXA Cable assembly, 1m
- RS Stock No.:
- 285-7253
- Distrelec Article No.:
- 125-73-118
- Mfr. Part No.:
- CBL-M62M9X8-100 (OPT8D)
- Brand:
- MOXA
Stock information currently inaccessible
- RS Stock No.:
- 285-7253
- Distrelec Article No.:
- 125-73-118
- Mfr. Part No.:
- CBL-M62M9X8-100 (OPT8D)
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Length 1m | ||
- COO (Country of Origin):
- TW
The high-quality connection cable features a DB62 male connector and is ideal for connecting serial boards to various devices. The cable has a length of 100 cm, providing ample reach for versatile installations. With its durable construction and reliable performance, this cable ensures secure and stable connections for a wide range of applications.
High-quality connection cable for Moxa serial boards
DB62 male connector for reliable connections
100 cm length for versatile installations
Durable construction for long-lasting use
Provides secure and stable connections
Suitable for a wide range of applications
DB62 male connector for reliable connections
100 cm length for versatile installations
Durable construction for long-lasting use
Provides secure and stable connections
Suitable for a wide range of applications
Related links
- MOXA Male DB9 Cable Assembly, 100 cm
- MOXA Male D-Sub 62-Pin to Male DB25 / DB9 / 8 Pin RJ45 / 10 Pin RJ45 Serial Cable, 1 m
- Acte Serial Cable Assembly, 1m
- TE Connectivity Serial Cable Assembly, 1m
- MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly CBL-M Series
- Harting Cable assembly, 1m
- TE Connectivity SCSI Cable Assembly, 1m
- Brad from Molex Cable assembly, 1m