Phoenix Contact Cable, 8 m
- RS Stock No.:
- 209-8177
- Mfr. Part No.:
- 2908521
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 209-8177
- Mfr. Part No.:
- 2908521
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 8 m | |
| Sheath Colour | Grey | |
| Series | CABLE-D37SUB/B/B/HF/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 8 m | ||
Sheath Colour Grey | ||
Series CABLE-D37SUB/B/B/HF/S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded halogen free round cable has 37 positions with 8 meters length.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
