Startech Serial Cable Assembly, 3m, DB9 RS Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-2817
Mfr. Part No.:
SCNM9FM
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

3m

Sheath Colour

Grey

Standards Met

CE, REACH

Series

DB9 RS

COO (Country of Origin):
CN

StarTech.com Serial Cable Assembly, 3m Length, 28AWG - SCNM9FM


Establish reliable data transfer pathways between computers and peripherals with this serial cable assembly from StarTech.com. Thanks to its pre-terminated male and female 9-pin D-sub connectors, installation is quick and effortless. It's a handy option for automation systems, scientific instruments and industrial circuit boards.

Features & Benefits


CompatibilityYou can use the serial cable with older equipment to extend the lifespan of legacy computers and peripherals.
Useful colour codingThanks to its grey cable jacket, this component is easy to spot in a network for quicker troubleshooting and maintenance to reduce downtime.
Easy reachWith a convenient 3m length, it's easy to link components without rearranging them.

• Supports PC-to-PC file transfer for versatility
• Lightweight product of 144g to minimise strain on equipment and ports
• Straight connector style reduces drag on the item for improved performance

FAQs


How long can I run a serial cable?To maintain signal integrity, the maximum recommended reach is 15m.