StarTech.com Serial Cable Assembly, 3m PVC
- RS Stock No.:
- 186-4048
- Mfr. Part No.:
- SCNM925FM
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 186-4048
- Mfr. Part No.:
- SCNM925FM
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 3m | |
| Sheath Colour | Grey | |
| Standards Met | CE | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 3m | ||
Sheath Colour Grey | ||
Standards Met CE | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
SCNM925FM DB9 to DB25 Null Modem Cable
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable features one DB9 female and one DB25 male connector, allowing you to connect a 9-pin serial device to a 25-pin serial port, or transfer files from PC-to-PC via a serial connection.
Designed to provide a reliable, long-lasting connection, this serial/null modem cable is backed by StarTech.com's lifetime warranty.
Designed to provide a reliable, long-lasting connection, this serial/null modem cable is backed by StarTech.com's lifetime warranty.
Features & Benefits
• High quality shielding prevents EMI interference
• Molded connectors with strain relief
• Maintain reliable serial connections, free of EMI interference
• Guaranteed dependability
• Molded connectors with strain relief
• Maintain reliable serial connections, free of EMI interference
• Guaranteed dependability
Applications
• Connects 9 pin serial port to a serial printer
• Can be used for PC-PC File transfer
• Can be used for PC-PC File transfer
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable features one DB9 female and one DB25 male connector, allowing you to connect a 9-pin serial device to a 25-pin serial port, or transfer files from PC-to-PC via a serial connection.
Designed to provide a reliable, long-lasting connection, this serial/null modem cable is backed by lifetime warranty.
Designed to provide a reliable, long-lasting connection, this serial/null modem cable is backed by lifetime warranty.
Whats in the package?
• 10 Ft. Serial Null Modem Cable 9-25 F/M
FAQs
What is the difference between a straight-through and null modem serial cable?
A null modem serial cable or sometimes referred to as crossover cable, connects two DTE devices without the use of a DCE devices in between. For this to happen, the Transmit (TXD) and Receive (RXD) pins on one of the serial connectors are flipped. Whereas a straight-through serial cable is a serial cable type, usually used to connect a DTE device to a DCE device. The pinout of the serial connectors on both sides of the cable usually the same and have a straight through serial cable.
A null modem serial cable or sometimes referred to as crossover cable, connects two DTE devices without the use of a DCE devices in between. For this to happen, the Transmit (TXD) and Receive (RXD) pins on one of the serial connectors are flipped. Whereas a straight-through serial cable is a serial cable type, usually used to connect a DTE device to a DCE device. The pinout of the serial connectors on both sides of the cable usually the same and have a straight through serial cable.
