Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Sheath Colour | Grey | |
| Current Rating | 2 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Sheath Colour Grey | ||
Current Rating 2 A | ||
- COO (Country of Origin):
- TW
