Samtec FFTP Series Ribbon Cable, 220mm Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-1832
Mfr. Part No.:
FFTP-17-D-08.77-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FFTP

Length

220mm

Standards Met

RoHS Compliant, UL Listed

Size of Strands

7/38

Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies


FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers