Molex Male Female Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5729
- Mfr. Part No.:
- 1300108047
- Brand:
- Molex
Subtotal (1 unit)*
£141.21
(exc. VAT)
£169.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.21 |
*price indicative
- RS Stock No.:
- 180-5729
- Mfr. Part No.:
- 1300108047
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 130010 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 250V ac/dc | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 130010 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 250V ac/dc | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Related links
- Molex Male Female Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Male/Female Unterminated Sensor Actuator Cable
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable
- Banner Female 5 way M12 to Male/Female Unterminated Sensor Actuator Cable
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- TE Connectivity Male 5 way Straight to Male/Female 5 way Unterminated Sensor Actuator Cable
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- Molex Male 4 way M12 x 2 Straight Sensor Actuator Cable, 3 m
