Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 180-5602
- Distrelec Article No.:
- 304-61-855
- Mfr. Part No.:
- 1200652278
- Brand:
- Molex
Subtotal (1 bag of 24 units)*
£328.584
(exc. VAT)
£394.296
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 24 + | £13.691 | £328.58 |
*price indicative
- RS Stock No.:
- 180-5602
- Distrelec Article No.:
- 304-61-855
- Mfr. Part No.:
- 1200652278
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 10.0m (32.81') Length
Related links
- Molex Male 4 way M12 to Free End Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Molex Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Molex Male 4 way M12 10 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 5 way M12 to Male Unterminated Sensor Actuator Cable, 10 m
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
