Ezurio Sentrius BT610 I/O Sensors + Thermistors + Sentrius IG60-BL654 Gateway Starter Kit Thermistor Sensor Starter Kit
- RS Stock No.:
- 232-5976
- Mfr. Part No.:
- 455-00125
- Brand:
- Ezurio
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£583.39
(exc. VAT)
£700.07
(inc. VAT)
Units | Per unit |
1 - 1 | £583.39 |
2 - 4 | £568.44 |
5 + | £554.23 |
- RS Stock No.:
- 232-5976
- Mfr. Part No.:
- 455-00125
- Brand:
- Ezurio
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Starter Kit - Sentrius BT610 I/O Sensors + Thermistors + Sentrius IG60-BL654 Gateway
Laird Connectivity are bringing two new Sentrius™ BT610 with IG60 Gateway Starter Kits to the market. Both starter kits feature x3 of the new Sentrius™ BT610 I/O sensors, alongside x3 thermistor cable assemblies to get going with and then a choice of either the Sentrius™ IG60-BL654 Wireless IoT Gateway or the IG60-BL654- LTE gateway, adding LTE Cat 1 connectivity. Both kits come with US, EU and UK AC power adapters.
The Sentrius™ BT610 + IG60 Gateway starter kit is useful for prototyping a wide range of IoT applications. The BT610 I/O Sensor turns your wired sensors into IP67-rated, battery-operated wireless nodes. Leveraging our BL654 module, it provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications. Data from the BT610 can then be sent up to the cloud via our IG60 AWS IoT Greengrass gateway. Featuring our pre-configured AWS IoT Greengrass sandbox for your IoT applications!
The Starter Kits are compatible with Laird Connectivitys free AWS-based IoT evaluation platform
The Starter Kits are compatible with Laird Connectivitys free AWS-based IoT evaluation platform
IG60-BL654 IoT Gateways
Wireless and wired connectivity
Software support for the cloud-native or embedded-expert
signed and secured at every layer
Stay secure for years
FCC, IC, CE, MIC certified
personal support and services for your implementation
Operating temperature from -30° to +85°C (-22° to +185°F)
3x SMA front-face antenna ports
Software support for the cloud-native or embedded-expert
signed and secured at every layer
Stay secure for years
FCC, IC, CE, MIC certified
personal support and services for your implementation
Operating temperature from -30° to +85°C (-22° to +185°F)
3x SMA front-face antenna ports
The Sentrius™ IG60 brings all of Laird Connectivitys industrial wireless and IoT capabilities into one unique solution. Based on Laird Connectivity's 60-series and BL654, capture data from legacy serial (RS-232, 422, 485) industrial devices or Bluetooth 5 sensors, add edge intelligence, and send to the cloud with 802.11ac Wi-Fi and global LTE Cat 1 (3G/2G fallback) wireless connectivity
Thermistors (133-00719) Features
Temperature range from -40˚C to +125˚C (-40˚F to 257˚F)
SUS 304 stainless steel probe material
SUS 304 stainless steel probe material
BT610 I/O Sensor
Industrial IP67 enclosure
Ready-to-deploy Binary Software + Mobile App
Fully certified for FCC, ISED, EU, MIC, and ASNZS
Industry-leading support
Industrial temperature range from -40° to +85° C
Ready-to-deploy Binary Software + Mobile App
Fully certified for FCC, ISED, EU, MIC, and ASNZS
Industry-leading support
Industrial temperature range from -40° to +85° C
Laird Connectivitys Sentrius™ BT610 I/O Sensor with Bluetooth 5 turns your wired sensors into IP67-rated battery-operated wireless nodes, providing robust, secure, and cloud ready messaging. Leveraging our BL654 module, it provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications
Starter Kit Contents
3 x Sentrius BT610 I/O Sensors (450-00121-K1)
3 x Thermistors (133-00719)
1 x Sentrius IG60-BL654 Gateway (IG60-BL654)
3 x Thermistors (133-00719)
1 x Sentrius IG60-BL654 Gateway (IG60-BL654)
Specifications
Attribute | Value |
---|---|
Sensor Technology | Thermistor Sensor |
Featured Device | 133-00719, 450-00121-K1, IG60-BL654-LTE |
For Use With | IoT Applications |
Kit Classification | Starter Kit |
Kit Name | Sentrius BT610 I/O Sensors + Thermistors + Sentrius IG60-BL654 Gateway Starter Kit |