MikroElektronika ZigBee Click ETRX357 ZigBee Development Tool for ETRX357 2.4 GHz MIKROE-4277
- RS Stock No.:
- 216-2654
- Mfr. Part No.:
- MIKROE-4277
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£68.66
(exc. VAT)
£82.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £68.66 |
| 5 - 9 | £65.23 |
| 10 + | £61.88 |
*price indicative
- RS Stock No.:
- 216-2654
- Mfr. Part No.:
- MIKROE-4277
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | ZigBee | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Tool | |
| For Use With | ETRX357 | |
| Featured Device | ETRX357 | |
| Kit Name | ZigBee Click | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology ZigBee | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Tool | ||
For Use With ETRX357 | ||
Featured Device ETRX357 | ||
Kit Name ZigBee Click | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The MikroElektronika ZigBee Click is a compact add-on board that contains a fully integrated Zigbee transceiver with a 32-bit ARM® Cortex M3TM microprocessor, Flash and RAM memory, and peripherals. This board features the ETRX357, 2.4 GHz Zigbee Radio module from Silicon Labs, which has been designed to be easily integrated and to provide a fast, simple, and low-cost wireless mesh networking interface. It communicates with the MCU over the UART interface using the unique AT-style command line interface which allows users to quickly integrate Zigbee technology without complex software development.
Interface = GPIO, I2C, SPI, UART
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika BEE click MRF24J40MA ZigBee mikroBus Click Board 2.4GHz MIKROE-987
- MikroElektronika Thyone-I Click Wireless Communication Board for Industrial Use 2.4GHz MIKROE-6085
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika WiFi 10 Click SX-UPLAN-2401 WiFi 2.4GHz MIKROE-3432
- MikroElektronika LP WiFi Click DA16200 Add On Board for mikroBUS socket 2.4GHz MIKROE-4836
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4GHz MIKROE-6454
