MikroElektronika Smart DOF Click for BNO080
- RS Stock No.:
- 188-5506
- Mfr. Part No.:
- MIKROE-3457
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5506
- Mfr. Part No.:
- MIKROE-3457
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | BNO080 | |
| Kit Name | Smart DOF Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device BNO080 | ||
Kit Name Smart DOF Click | ||
SmartDOF click features a highly advanced integrated system-in-package (SiP) solution with three different sensors on-chip: triaxial accelerometer, magnetometer, and triaxial gyroscope are all integrated on the same die, along with the powerful 32-bit ARM® Cortex®-M0+ MCU. Thanks to the integrated MCU, the BN080 SiP provides extensive signal processing. This allows many features to be implemented, including the MotionEngine™ support. The MotionEngine™ software allows extensive data modes and events detection. The BNO080 also supports the dynamic calibration of the sensors for temperature and aging, offering ultimate accuracy and reliability.
SmartDOF click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
SmartDOF click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
