MikroElektronika Temp-Log 5 Click for CAT34TS02
- RS Stock No.:
- 188-4836
- Mfr. Part No.:
- MIKROE-3442
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 188-4836
- Mfr. Part No.:
- MIKROE-3442
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | CAT34TS02 | |
| Kit Name | Temp-Log 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device CAT34TS02 | ||
Kit Name Temp-Log 5 Click | ||
Temp-Log 5 click is a temperature measuring Click board™ featuring the CAT34TS02, an accurate temperature sensor IC with integrated Serial Presence Detect EEPROM. Temperature Sensor measures and store temperatures at least 10 times in second. Temperature measurement results can be retrieved by the host MCU via I2C interface, and are compared to critical limits stored into internal registers. It also features programmable event output function and supports three modes.
Temp-log 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Temp-log 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
