MikroElektronika Temp&Hum 5 Click Temperature & Humidity Sensor for HIH6130
- RS Stock No.:
- 188-4830
- Mfr. Part No.:
- MIKROE-3425
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4830
- Mfr. Part No.:
- MIKROE-3425
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | HIH6130 | |
| Kit Name | Temp&Hum 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device HIH6130 | ||
Kit Name Temp&Hum 5 Click | ||
Temp&Hum 5 click is a temperature and humidity sensing click board™, packed with features that allow simple integration into any design. It can measure a wide range of temperature and relative humidity values with high accuracy. The Click board™ is equipped with the HIH6130 sensor, offering the complete measurement system onboard: capacitive humidity sensor, bandgap thermal sensor, signal processing, and the I2C communication interface. Featuring good reliability over time, high accuracy, and low hysteresis, it represents an ideal solution to be used in various temperature and humidity related applications.
Temp&Hum 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Temp&Hum 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
