onsemi J-Array 3mm 8x8 BOB SensL ArrayJ Evaluation Board ARRAYJ-30020-64P-PCB, ARRAYJ-30035-64P-PCB,
- RS Stock No.:
- 185-9613
- Mfr. Part No.:
- ARRAYJ-BOB3-64P-GEVK
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-9613
- Mfr. Part No.:
- ARRAYJ-BOB3-64P-GEVK
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | SensL ArrayJ | |
| For Use With | ARRAYJ-30020-64P-PCB, ARRAYJ-30035-64P-PCB, ARRAYJ-40035-64P-PCB | |
| Kit Classification | Evaluation Board | |
| Kit Name | J-Array 3mm 8x8 BOB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology SensL ArrayJ | ||
For Use With ARRAYJ-30020-64P-PCB, ARRAYJ-30035-64P-PCB, ARRAYJ-40035-64P-PCB | ||
Kit Classification Evaluation Board | ||
Kit Name J-Array 3mm 8x8 BOB | ||
- COO (Country of Origin):
- IE
The ArrayJ-BOB3-64P is an evaluation board allowing easy access to the signals from either a SensL ArrayJ-300XX-64P (3 mm pixel 8 x 8 SiPM array) or a SensL ArrayJ-40035-64P (4mm pixel, 8 x 8 SiPM array). The Breakout Board has two Hirose 80-way connectors, type DF17(3.0)-80DS-0.5v(57). These connectors mate with the Hirose DF17(3.0)-80DP-0.5v(57) board-to-board connector on the array. All signals on the array are routed via the mating connectors to header pins. These pins are formed by four 32-way (16 x 2 row) 2.54 mm pitch headers. Four additional header pin-pairs are provided for connection to the Common. Three SMA connectors and Balun transformers are provided with 4-pin headers to allow any signal to be connected directly to the SMA or via the transformer using jumper wires. Four 7 mm holes are placed on a 25 mm grid to allow mounting of the board on an optical breadboard.
